Reference Only
1355037K05E-000
RF Connectors / Coaxial Connectors SMA PANEL CRIMP JACK RG-174, 316/U
Datasheet
M39012/58-3026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delta Electronics Mfg Corp | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Mounting Style | Panel Mount | |
| Cable Type | RG-174, 179B, 187A, 188A, 316/U | |
| Packaging | Each | |
| Body Material | Stainless Steel | |
| Body Style | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Termination | Crimp | |
| Frequency | 3 GHz | |
| Insulation Resistance | 5 GOhms | |
| Insulator Material | Teflon | |
| Minimum Frequency | 0 Hz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V | |
| Withstanding Voltage | 1.5 kV | |
| Part # Aliases | M39012/58-3026 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $124.08 | $6,204.00 | |
| $73.58 | $7,358.00 | |
| $46.73 | $11,682.50 | |
| $36.45 | $18,225.00 | |
| $30.80 | $30,800.00 |
Need more?
Sign in to add projects and notes