Reference Only

1355013K05E-000

RF Connectors / Coaxial Connectors SMA PANEL CRIMP JACK FOR RG-142.

Manufacturer:

Mfr Part:
1355013K05E-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelta Electronics Mfg Corp
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleCrimp
OrientationStraight
Mounting StylePanel Mount
Cable TypeRG-55B, 142B, 223, M17-60, M17-84
Body MaterialStainless Steel
Body StyleStraight
Contact PlatingGold
Contact TerminationCrimp
Frequency18 GHz
Insulation Resistance5 GOhms
Minimum Frequency0 Hz
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V
Part # AliasesM39012/58-3028

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us