Reference Only
1319013K66E-000
RF Connectors / Coaxial Connectors SMA B'HEAD CRIMP JACK FOR RG-142
Datasheet
M39012/59-3028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delta Electronics Mfg Corp | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Maximum Frequency | 18 GHz | |
| Packaging | Each | |
| Insulation Resistance | 5 GOhms | |
| Minimum Frequency | 0 Hz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V | |
| Part # Aliases | M39012/59-3028 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.25 | $3,112.50 | |
| $60.10 | $6,010.00 | |
| $36.73 | $9,182.50 | |
| $30.05 | $15,025.00 | |
| $26.48 | $26,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes