Reference Only
1313000K92E-000
RF Connectors / Coaxial Connectors SMA PANEL JACK RECEPT, 2 HOLE
Datasheet
M39012/60-3002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delta Electronics Mfg Corp | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Maximum Frequency | 18 GHz | |
| Packaging | Each | |
| Insulation Resistance | 5 GOhms | |
| Minimum Frequency | 0 Hz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V | |
| Part # Aliases | M39012/60-3002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.80 | $4,440.00 | |
| $53.28 | $5,328.00 | |
| $29.98 | $7,495.00 | |
| $23.98 | $11,990.00 | |
| $21.80 | $21,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.