Reference Only

1307037G001-500

RF Connectors / Coaxial Connectors SMA R/A CRIMP PLUG RG-174,188,316/U

Manufacturer:

Mfr Part:
1307037G001-500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelta Electronics Mfg Corp
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleCrimp
OrientationRight Angle
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-174, 179B, 187A, 188A, 316, M17-152
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBrass
Contact TerminationCrimp
Frequency3 GHz
Insulation Resistance5 GOhms
Minimum Frequency0 Hz
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?