Reference Only

1307017K00E-001

RF Connectors / Coaxial Connectors SMA R/A CRIMP PLUG FOR RG-58/U

Manufacturer:

Mfr Part:
M39012/56-3129

TTI Part:
1307017K00E-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelta Electronics Mfg Corp
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleCrimp
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-58C, 141A, M17-28
PackagingEach
Body MaterialStainless Steel
Body StyleRight Angle
Contact PlatingGold
Contact TerminationCrimp
Frequency12.4 GHz
Insulation Resistance5 GOhms
Minimum Frequency0 Hz
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V
Part # AliasesM39012/56-3129

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$103.67$103.67
$86.39$4,319.50
$59.53$5,953.00
Need more?
Sign in to add projects and notes