Reference Only
1305015K00E-001
RF Connectors / Coaxial Connectors SMA R/A SOLDER PLUG FOR RG-142, 223
Datasheet
M39012/56-3109 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delta Electronics Mfg Corp | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Clamp | |
| Orientation | Right Angle | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-55B, 55C, 141A, 142B, 223, M17-60, M17-84 | |
| Packaging | Each | |
| Body Material | Stainless Steel | |
| Body Style | Right Angle | |
| Contact Plating | Gold | |
| Contact Termination | Clamp | |
| Frequency | 18 GHz | |
| Insulation Resistance | 5 GOhms | |
| Minimum Frequency | 0 Hz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V | |
| Part # Aliases | M39012/56-3109 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $173.05 | $8,652.50 | |
| $128.68 | $12,868.00 | |
| $90.70 | $22,675.00 | |
| $70.48 | $35,240.00 | |
| $58.78 | $58,780.00 |
Need more?
My Notes
Sign into see notes.