Reference Only

1303037K00E-002

RF Connectors / Coaxial Connectors SMA CRIMP PLUG FOR RG-174, 316

Manufacturer:

Mfr Part:
M39012/55-3026

TTI Part:
1303037K00E-002

EDA / CAD Models

Alternate Part Number

M39012/55-3026

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelta Electronics Mfg Corp
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-174, 179B, 187A, 188A, 316/U
PackagingEach
Body MaterialStainless Steel
Body StyleStraight
Contact MaterialBrass
Contact PlatingGold
Contact TerminationCrimp
Frequency12.4 GHz
Insulation Resistance5 GOhms
Minimum Frequency0 Hz
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V
Part # AliasesM39012/55-3026

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

82In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.40$39.40
$39.00$1,950.00
$31.97$3,197.00
$21.65$5,412.50
$21.42$10,710.00
$21.20$21,200.00
Need more?

My Notes

Sign into see notes.