Reference Only

1301038K00E-000

RF Connectors / Coaxial Connectors SMA SOLDER PLUG FOR RG-178/U

Manufacturer:

Mfr Part:
M39012/55-3006

TTI Part:
1301038K00E-000

EDA / CAD Models

Alternate Part Number

M39012/55-3006

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelta Electronics Mfg Corp
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationStraight
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-178B, RG-196A, M17-93
PackagingEach
Body MaterialStainless Steel
Body StyleStraight
Contact MaterialBrass
Contact PlatingGold
Contact TerminationSolder
Frequency3 GHz
Insulation Resistance5 GOhms
Minimum Frequency0 Hz
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V
Part # AliasesM39012/55-3006

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

245In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$111.20$111.20
Need more?

My Notes

Sign into see notes.