Reference Only

1301037K00E-001

RF Connectors / Coaxial Connectors SMA SOLDER PLUG FOR RG-316

Manufacturer:

Mfr Part:
M39012/55-3107

TTI Part:
1301037K00E-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelta Electronics Mfg Corp
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationStraight
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-174, 179B, 187A, 188A, 316/U
PackagingEach
Body MaterialStainless Steel
Body StyleStraight
Contact PlatingGold
Contact TerminationSolder
Frequency3 GHz
Insulation Resistance5 GOhms
Minimum Frequency0 Hz
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V
Part # AliasesM39012/55-3107

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$99.53$4,976.50
$71.08$7,108.00
$55.30$13,825.00
$45.23$22,615.00
$43.28$43,280.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.