Reference Only

1301037G00E-002

RF Connectors / Coaxial Connectors SMA SOLDER PLUG FOR RG-316

Manufacturer:

Mfr Part:
M39012/55-4007

TTI Part:
1301037G00E-002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelta Electronics Mfg Corp
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
PackagingEach
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Part # AliasesM39012/55-4007

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

727In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$95.64$95.64
$79.70$3,985.00
Need more?

My Notes

Sign into see notes.