Reference Only

1219021A59E-000

RF Connectors / Coaxial Connectors TNC B'HEAD CRIMP JACK RG-59, 210/U

Manufacturer:

Mfr Part:
M39012/28-0012

TTI Part:
1219021A59E-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelta Electronics Mfg Corp
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleCrimp
OrientationStraight
Mounting StyleBulkhead - Rear Mount
Cable TypeRG-59, 59A, 59B, 62, 62A, 62B, 71, 71A, 210, M17-29, M17-30, M17-97
PackagingEach
Body MaterialBrass
Body StyleStraight
Contact PlatingGold
Contact TerminationCrimp
Frequency11 GHz
Insulation Resistance5 GOhms
Minimum Frequency0 Hz
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V
Part # AliasesM39012/28-0012

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$149.78$7,489.00
$93.58$9,358.00
$58.20$14,550.00
$42.03$21,015.00
$36.20$36,200.00
Need more?

My Notes

Sign into see notes.