Reference Only

1210013A00E-000

RF Connectors / Coaxial Connectors TNC CRIMP JACK FOR RG-142, 223/U

Manufacturer:

Mfr Part:
M39012/27-0011

TTI Part:
1210013A00E-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelta Electronics Mfg Corp
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleCrimp
OrientationStraight
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-55B, 142B, 223, M17-60, M17-84
PackagingEach
Body MaterialBrass
Body StyleStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationCrimp
Frequency11 GHz
Insulation Resistance5 GOhms
Minimum Frequency0 Hz
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V
Part # AliasesM39012/27-0011

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$125.08$6,254.00
$65.05$6,505.00
$36.03$9,007.50
$27.48$13,740.00
$23.08$23,080.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes