Reference Only

1155018A33E-000

RF Connectors / Coaxial Connectors N PANEL CRIMP JACK FOR RG-142/U

Manufacturer:

Mfr Part:
M39012/02-0513

TTI Part:
1155018A33E-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelta Electronics Mfg Corp
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleCrimp
OrientationStraight
Mounting StylePanel Mount
Cable TypeRG-58C, 142B, 223, 400, M17-28
PackagingEach
Body MaterialBrass
Body StyleStraight
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationCrimp
Frequency11 GHz
Insulation Resistance5 GOhms
Minimum Frequency0 Hz
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating1 kV
Part # AliasesM39012/02-0513

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$185.18$9,259.00
$117.68$11,768.00
$83.25$20,812.50
$60.80$30,400.00
$52.15$52,150.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.