Reference Only
1120000A72F-001
RF Connectors / Coaxial Connectors N B'HEAD HERMETIC JACK RECEPT
Datasheet
M39012/04-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delta Electronics Mfg Corp | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Termination Style | Solder Cup | |
| Orientation | Straight | |
| Mounting Style | Bulkhead - Front Mount | |
| Packaging | Each | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Termination | Crimp | |
| Frequency | 11 GHz | |
| Insulation Resistance | 5 GOhms | |
| Insulator Material | Teflon | |
| Minimum Frequency | 0 Hz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 1 kV | |
| Withstanding Voltage | 2.5 kV | |
| Part # Aliases | M39012/04-0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
436
On Order
436 expected 29-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.13 | $3,206.50 | |
| $63.48 | $6,348.00 | |
| $60.39 | $15,097.50 | |
| $59.78 | $29,890.00 | |
| $57.00 | $57,000.00 |
Need more?
Sign in to add projects and notes