Reference Only

1108004N000-001

RF Connectors / Coaxial Connectors N CLAMP JACK FOR RG-213, 214/U

Manufacturer:

Mfr Part:
1108004N000-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelta Electronics Mfg Corp
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleClamp
OrientationStraight
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-8A, 9B, 213, 214, 225, M17-74, M17-75, M17-127
Body MaterialBrass
Body StyleStraight
Contact MaterialBeryllium Copper
Contact PlatingSilver
Contact TerminationClamp
Frequency11 GHz
Insulation Resistance5 GOhms
Minimum Frequency0 Hz
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating1 kV
Part # Aliases23D/U NI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?