Reference Only

1103004A00E-001

RF Connectors / Coaxial Connectors N CRIMP PLUG FOR RG-214/U

Manufacturer:

Mfr Part:
M39012/01B0008

TTI Part:
1103004A00E-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelta Electronics Mfg Corp
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleCrimp
OrientationStraight
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-8A, 9B, 213, 214, 225, M17-74, M17-75, M17-127
PackagingEach
Body MaterialBrass
Body StyleStraight
Contact MaterialBrass
Contact PlatingGold
Contact TerminationCrimp
Frequency11 GHz
Insulation Resistance5 GOhms
Minimum Frequency0 Hz
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating1 kV
Part # AliasesM39012/01B0008

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$88.27$4,413.50
$73.35$7,335.00
$44.75$11,187.50
$31.23$15,615.00
$29.58$29,580.00
Need more?
Sign in to add projects and notes