Reference Only

1033000A00E-000

RF Connector Accessories DUST CAP FOR BNC PLUG - BEAD CH.

Manufacturer:

Mfr Part:
M39012/25-0008

TTI Part:
1033000A00E-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelta Electronics Mfg Corp
Product CategoryRF Connector Accessories
Body MaterialBrass
ProductConnectors
PackagingEach
GenderJack (Socket)
Product TypeRF Connector Accessories
SubcategoryRF Interconnects
Part # AliasesM39012/25-0008

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

190In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.64$16.64
$14.08$281.60
Need more?
Sign in to add projects and notes