Reference Only
1033000A00B-000
RF Connector Accessories DUST CAP FOR BNC PLUG SAFETY CH.
Datasheet
M39012/25-0009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delta Electronics Mfg Corp | |
| Product Category | RF Connector Accessories | |
| Body Material | Brass | |
| Product | Connectors | |
| Packaging | Each | |
| Gender | Jack (Socket) | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects | |
| Part # Aliases | M39012/25-0009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.74 | $2,487.00 | |
| $49.24 | $4,924.00 | |
| $48.76 | $12,190.00 | |
| $48.27 | $24,135.00 | |
| $47.80 | $47,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.