Reference Only
1032000A00B-000
RF Connector Accessories DUST CAP FOR BNC JACK SAFETY CH
Datasheet
M39012/25-0007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delta Electronics Mfg Corp | |
| Product Category | RF Connector Accessories | |
| Body Material | Brass | |
| Product | Connectors | |
| Packaging | Each | |
| Gender | Plug (Pin) | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects | |
| Part # Aliases | M39012/25-0007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
330In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.59 | $18.59 | |
| $15.49 | $309.80 | |
| $15.34 | $460.20 | |
| $15.18 | $759.00 |
Need more?
Sign in to add projects and notes