Reference Only
1030000A000-004
RF Adapters - Tee ADAPTER, BNC TEE JACK-PLUG-JACK
Datasheet
M55339/17-00274 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delta Electronics Mfg Corp | |
| Product Category | RF Adapters - Tee | |
| Side 1 RF Series | BNC | |
| Side 1 Gender | Jack | |
| Side 2 RF Series | BNC | |
| Side 2 Gender | Plug | |
| Side 3 RF Series | BNC | |
| Side 3 Gender | Jack | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Brass | |
| Product Type | RF Adapters - Tee | |
| Subcategory | RF Adapters | |
| Part # Aliases | M55339/17-00274 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.02 | $5,401.00 | |
| $69.95 | $6,995.00 | |
| $54.30 | $13,575.00 | |
| $47.61 | $23,805.00 | |
| $47.14 | $47,140.00 |
Need more?
Sign in to add projects and notes