Reference Only

1004015N000-001

RF Connectors / Coaxial Connectors BNC R/A CLAMP PLUG RG-142, 223/U

Manufacturer:

Mfr Part:
1004015N000-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelta Electronics Mfg Corp
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleClamp
OrientationRight Angle
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-55B, 55C, 141A, 142B, 223, M17-60, M17-84
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBrass
Contact PlatingSilver
Contact TerminationClamp
Frequency4 GHz
Insulation Resistance5 GOhms
Minimum Frequency0 Hz
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V
Part # Aliases913/U NI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?