Reference Only

1001021A00E-000

RF Connectors / Coaxial Connectors BNC CLAMP PLUG FOR RG 59

Manufacturer:

Mfr Part:
M39012/16-0102

TTI Part:
1001021A00E-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelta Electronics Mfg Corp
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleClamp
OrientationStraight
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-59B, 62A, 71B, 140B, 210/U
PackagingEach
Body MaterialBrass
Body StyleStraight
Contact MaterialBrass
Contact PlatingGold
Contact TerminationClamp
Frequency4 GHz
Insulation Resistance5 GOhms
Minimum Frequency0 Hz
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V
Part # AliasesM39012/16-0102

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.73$52.73
$43.94$439.40
$43.51$870.20
$43.07$2,153.50
Need more?
Sign in to add projects and notes