Reference Only

47321660

Automotive Connectors SRS PIGTAIL SFPB180-5 L4500.00 B1

Manufacturer:

Mfr Part:
47321660

TTI Part:
47321660

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAutomotive Connectors
Contact PlatingTin
ColorYellow
PackagingBulk
Contact MaterialCopper
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginHonduras
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,800In Stock

20,400 expected 04-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$3.01$451.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes