Reference Only

35834330

Automotive Connectors ASM CONN 3 F CTS 120 BLU LT SLD

Manufacturer:

Mfr Part:
35834330

TTI Part:
35834330

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlue
Sealed / UnsealedSealed
SeriesCTS 1.2 Sealed
PackagingEach
Housing MaterialPolyamide (PA)
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Tradename1.2 SensoMate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.23$3,450.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.