Reference Only

35715048

EV Connectors ASM CONN 0 M H/P 2500 BLK

Manufacturer:

Mfr Part:
35715048

TTI Part:
35715048

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryEV Connectors
TypeCCS1 Axial (180 deg) Dress sub-Assembly
Current Rating500 A
Voltage Rating600 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingEach
Product TypeEV Connectors
ProductInlets
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

12
On Order
12 expected 07-May-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$169.43$2,033.16
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes