Reference Only
35688714
Automotive Connectors TERM M H/VOLTAGE ULTRASONIC AG
Datasheet
35688714 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Contact Plating | Silver | |
| Series | DCT 1400 SI | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40,500 / Multiples: 540)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.24 | $252,720.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.