Reference Only
35605968
Automotive Connectors KIT ASM CONN 6 M HES 1.0 2.4 SLD MODULAR
Datasheet
35605968 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 6 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | HES | |
| Packaging | Kit | |
| Contact Gender | Pin (Male) | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Shield-Pack | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.80 | $990.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.