Reference Only
35425012
Automotive Connectors 6 Way F CTS Short Shroud 1.2 Sealed Connector Black
Datasheet
35425012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 1.2 Sealed | |
| Packaging | Each | |
| Application | Severe Gearbox, Sensors/Actuators | |
| Contact Gender | Socket (Female) | |
| Family | CTS | |
| Height | 16.25 mm | |
| Housing Material | Polyamide (PA), Glass Filled | |
| IP Rating | IP68, IPX9K | |
| Length | 26 mm | |
| Locking Mechanism | Cavity Lock | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | 6 Way F CTS Short Shroud Connector | |
| Width | 32.45 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15,000 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.348 | $5,220.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes