Reference Only

35205174

Automotive Connectors ASM CONN 55 M CTS 280 630 OCS 1.2 SLD MODULAR

Manufacturer:

Mfr Part:
35205174

TTI Part:
35205174

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions55 Position
GenderPlug (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
PackagingEach
Mounting AngleRight Angle
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,640In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 160 / Multiples: 160)
Quantity Unit PriceExt. Price
$3.99$638.40
Need more?

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$7.98$39.90
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.