
35201196-B
Automotive Connectors ASM CONN 4 M HYBRID MIXED MULT
Datasheet
35201196 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Panel Mount | |
| Sealed / Unsealed | Sealed | |
| Packaging | Each | |
| Current Rating | 40 A | |
| Dimensions | 42 mm x 39.58 mm x 37.66 mm | |
| Height | 37.66 mm | |
| Length | 42 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Shield Pack Connector | |
| Voltage Rating | 1 kVDC | |
| Width | 39.58 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 216 / Multiples: 216)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.85 | $1,263.60 |
Need more?
Bulk
(Minimum: 216 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.85 | $1,263.60 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.