Reference Only
35199565
Automotive Connectors ASM CONN 5 F 1.5 YESC APEX 6.3 SLD
Datasheet
35199565 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Gender | Receptacle (Female) | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
61,920In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 360 / Multiples: 360)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.04 | $1,094.40 |
Need more?
Sign in to add projects and notes