Reference Only

35174382

Automotive Connectors TERM M SICMA-4 1.5 SN SEALED

Manufacturer:

Mfr Part:
35174382

TTI Part:
35174382

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min18 AWG
Wire Gauge Max16 AWG
Sealed / UnsealedSealed
Series1.5 Clean Body Sealed
PackagingReel
Contact GenderPin (Male)
Current Rating26 A
FamilySICMA
Maximum Operating Temperature+ 125 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,700 / Multiples: 4,700)
Quantity Unit PriceExt. Price
$0.058$272.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.