Reference Only

35172742

Automotive Connectors ASM TERM F 8.0 AG SEALED

Manufacturer:

Mfr Part:
35172742

TTI Part:
35172742

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min2 AWG
Wire Gauge Max1 AWG
Sealed / UnsealedUnsealed
SeriesAK Class 4
PackagingEach
Contact GenderSocket (Female)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAK
Wire Gauge Range0 AWG to 2 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$6.34$3,804.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes