Reference Only

35172737

Automotive Connectors ASM LOCK COV

Manufacturer:

Mfr Part:
35172737

TTI Part:
35172737

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeStrain Relief
Mounting StyleCable Mount / Free Hanging
ColorOrange
PackagingEach
Description/FunctionAssembly Strain Relief for 50 sqmm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

43,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.503$603.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.