Reference Only
35172690
Automotive Connectors ASM CONN 4 F APEX 1.2 BLK SLD CODE A
Datasheet
35172690 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 4 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | 1.2 | |
| Packaging | Each | |
| Family | APEX | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.512 | $614.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes