Reference Only
35166505
Automotive Connectors ASM MOUN HOUSING ORN
Datasheet
35166505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Screw Mount | |
| Termination Style | Screw | |
| Color | Orange | |
| Sealed / Unsealed | Sealed | |
| Series | HV AK CLASS 4 SI AK | |
| Packaging | Each | |
| Contact Gender | Plug (Male) | |
| Current Rating | 170 A | |
| Family | SHIELDPACK | |
| Height | 57 mm | |
| Housing Gender | Plug (Male) | |
| Housing Material | Polyamide (PA) | |
| Length | 66 mm | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AK | |
| Width | 66 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |