Reference Only
35166504
Automotive Connectors ASM MOUN HOUSING ORN
Datasheet
35166504 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Wire Gauge Min | 5 AWG | |
| Wire Gauge Max | 2 AWG | |
| Color | Orange | |
| Sealed / Unsealed | Sealed | |
| Series | HV AK CLASS 4 SI AK | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Family | SHIELDPACK | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AK | |
| Wire Gauge Range | 2 AWG to 5 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |