Reference Only

35166503

Automotive Connectors ASM MOUN HOUSING ORN

Manufacturer:

Mfr Part:
35166503

TTI Part:
35166503

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions2 Position
GenderPin (Male)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Min5 AWG
Wire Gauge Max2 AWG
ColorOrange
Sealed / UnsealedSealed
SeriesHV AK CLASS 4 SI AK
PackagingEach
Contact GenderPin (Male)
FamilySHIELDPACK
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAK
Wire Gauge Range2 AWG to 5 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.