Reference Only
35149737
Automotive Connectors ASM CONN 4 M 0.64 HVIL H/VOLTAGE 2.8 MODULAR BASE 6
Datasheet
35149737 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Panel Mount | |
| Color | Orange | |
| Sealed / Unsealed | Unsealed | |
| Series | HV CTS280 SI | |
| Packaging | Each | |
| Current Rating | 40 A | |
| Family | SHIELDPACK | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Shield-Pack | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
297In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 297 / Multiples: 297)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.60 | $1,366.20 |
Need more?
My Notes
Sign into see notes.