Reference Only
35115873
Automotive Connectors ASM CONN 1 M AMEC 050 BLK HEADER
Datasheet
35115873 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pin | |
| Series | AMEC | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMEC | |
| Type | Pin Header |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,060 / Multiples: 3,060)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $2,754.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes