Reference Only
35106477
Automotive Connectors ASM CONN 21 F CTCS 2.8 BLK SLD
Datasheet
35106477 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 21 Position | |
| Gender | Receptacle (Female) | |
| Color | Natural | |
| Sealed / Unsealed | Sealed | |
| Series | SP | |
| Packaging | Each | |
| Dimensions | 43.7 mm L x 69.2 mm W x 37.6 mm H | |
| Family | CTCS | |
| Height | 37.6 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 43.7 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 69.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Associated Parts
Automotive Connectors SEAL CBL 1W CAVITY GRN
Automotive Connectors ASM TERM F CTS 280 SN SEALED LOCKING LANCE
Automotive Connectors ASM TERM F CTS 280 AG SEALED LOCKING LANCE
Automotive Connectors SEAL CBL 1W CAVITY MAIZE
My Notes
Sign into see notes.