Reference Only

35099976

Automotive Connectors ASM CONN 4 M+F 0.64 HVIL H/VOLTAGE 2.8 MODULAR BASE 6

Manufacturer:

Mfr Part:
35099976

TTI Part:
35099976

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderPlug (Male)
Mounting StylePanel Mount
ColorOrange
Sealed / UnsealedUnsealed
SeriesHV CTS280 SI
PackagingEach
Current Rating40 A
FamilySHIELDPACK
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameShield-Pack
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

240In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 240 / Multiples: 240)
Quantity Unit PriceExt. Price
$4.43$1,063.20
Need more?

My Notes

Sign into see notes.