Reference Only

35099959

Automotive Connectors ASM CONN 0 M 0.64 HVIL H/VOLTAGE 2.8 SLD MODULAR BASE 4

Manufacturer:

Mfr Part:
35099959

TTI Part:
35099959

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderPlug (Male)
Mounting StylePanel Mount
ColorOrange
Sealed / UnsealedUnsealed
SeriesHV CTS280 SI
PackagingEach
Current Rating40 A
FamilySHIELDPACK
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameShield-Pack
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

192In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 192 / Multiples: 192)
Quantity Unit PriceExt. Price
$8.02$1,539.84
Need more?

Bulk

(Minimum: 192 / Multiples: 6)
Quantity Unit PriceExt. Price
$8.02$1,539.84
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.