Reference Only

35098440

Automotive Connectors ASM CONN 1 M RCS 800 ORN

Manufacturer:

Mfr Part:
35098440

TTI Part:
35098440

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions1 Position
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
ColorOrange
SeriesHV RCS800 UI DM
PackagingEach
FamilyPOWERPACK
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameRCS

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes