Reference Only
35091060
Automotive Connectors TERM M OCS 1.2 SN
Datasheet
35091060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | OCS 1.2 | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Family | OCS | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | OCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 23,200 / Multiples: 5,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0324 | $751.68 |
Need more?
Sign in to add projects and notes