Reference Only
35082652
Automotive Connectors TERM F CTS 280 AG SEALED
Datasheet
35082652 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Sealed / Unsealed | Sealed | |
| Series | CTS 280 | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 22,250 / Multiples: 4,450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.243 | $5,406.75 |
Need more?
Sign in to add projects and notes