Reference Only

35072399

Automotive Connectors TERM F OCS 1.2 AU

Manufacturer:

Mfr Part:
35072399

TTI Part:
35072399

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Contact PlatingGold
Series1.2
PackagingReel
Contact GenderSocket (Female)
FamilyOCS
InsulationNot Insulated
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameOCS

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 35,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.28$9,800.00
Need more?

My Notes

Sign into see notes.