Reference Only

35072398-L

Automotive Connectors OCS 1.2 Fem Clean Body AG Unsealed Term 0.8-1.0mm2

Manufacturer:

Mfr Part:
35072398

TTI Part:
35072398-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min18 AWG
Wire Gauge Max17 AWG
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range17 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40,000In Stock

2,065,000 expected on  from 21-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.063$441.00
Need more?

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.126$25.20
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.