Reference Only
35037812
Automotive Connectors ASM CONN 21 F CTCS 2.8 BLK SLD
Datasheet
35037812 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 21 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Chassis Mount | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | SP | |
| Packaging | Each | |
| Family | CTCS | |
| Height | 37.6 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 43.7 mm | |
| Locking Mechanism | Cavity Lock | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.5 mm | |
| Subcategory | Automotive Connectors | |
| Width | 69.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
224In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 224 / Multiples: 224)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.70 | $1,276.80 |
Need more?
Associated Parts
Automotive Connectors ASM TERM F CTS 280 SN SEALED LOCKING LANCE
Automotive Connectors ASM TERM F CTS 280 AG SEALED LOCKING LANCE
Sign in to add projects and notes